Upgrade
Similar
Similar
Similar
Similar
Similar




UTM1A471MHD1TO | |
|---|---|
DigiKey Part Number | UTM1A471MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTM1A471MHD1TO |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1A471MHD1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1V471KHD1TO | Nichicon | 482 | 493-UKL1V471KHD1TOCT-ND | 1,46000 € | Upgrade |
| ELXV500ETD471MK25S | Chemi-Con | 1.896 | 565-ELXV500ETD471MK25SCT-ND | 0,96000 € | Similar |
| ELXV500ETE471MK25S | Chemi-Con | 0 | ELXV500ETE471MK25S-ND | 0,35384 € | Similar |
| ELXY500EC5471MK25S | Chemi-Con | 0 | ELXY500EC5471MK25S-ND | 0,33959 € | Similar |
| ELXY500ETD471MK25S | Chemi-Con | 500 | 565-ELXY500ETD471MK25SCT-ND | 1,07000 € | Similar |





