Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UTM1A471MHD | |
|---|---|
DigiKey Part Number | UTM1A471MHD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1A471MHD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1A471MHD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1V471KHD | Nichicon | 191 | 493-14497-ND | 1,30000 € | Upgrade |
| UKL1V471MHD | Nichicon | 690 | 493-14367-ND | 1,22000 € | Upgrade |
| UPJ1H471MHD | Nichicon | 4.915 | 493-15643-ND | 1,01000 € | Similar |
| 477CKH063M | CORNELL DUBILIER KNOWLES | 5.488 | 1572-1746-ND | 1,44000 € | Similar |
| EKYA630ELL471MK25S | Chemi-Con | 0 | 565-EKYA630ELL471MK25S-ND | 1,78000 € | Similar |







