Similar
Direct




UTM1A101MPD1TD | |
|---|---|
DigiKey Part Number | UTM1A101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTM1A101MPD1TD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1A101MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H101KPD1TD | Nichicon | 1.505 | 493-UKL1H101KPD1TDCT-ND | 0,87000 € | Similar |
| ECE-A1VN101U | Panasonic Industry | 14.425 | P1191-ND | 0,95000 € | Direct |



