
UTHW6530MND | |
|---|---|
DigiKey Part Number | 493-UTHW6530MND-ND |
Manufacturer | |
Manufacturer Product Number | UTHW6530MND |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 768 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,28640 € | 64,32 € |
| 100 | 1,17960 € | 117,96 € |
| 600 | 0,97955 € | 587,73 € |
| 1.200 | 0,92451 € | 1.109,41 € |
| 3.000 | 0,86580 € | 2.597,40 € |
| 5.400 | 0,83507 € | 4.509,38 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

