
UTH2W161MND | |
|---|---|
DigiKey Part Number | 493-UTH2W161MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2W161MND |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 160 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,39700 € | 33,97 € |
| 50 | 2,77100 € | 138,55 € |
| 200 | 2,41010 € | 482,02 € |
| 600 | 2,20538 € | 1.323,23 € |
| 1.000 | 2,12891 € | 2.128,91 € |
| 2.600 | 2,01120 € | 5.229,12 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

