
UTH2W131MND | |
|---|---|
DigiKey Part Number | 493-UTH2W131MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2W131MND |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 130 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.376 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 2,94500 € | 29,45 € |
| 50 | 2,38880 € | 119,44 € |
| 300 | 1,99427 € | 598,28 € |
| 600 | 1,88567 € | 1.131,40 € |
| 1.200 | 1,79548 € | 2.154,58 € |
| 2.700 | 1,70924 € | 4.614,95 € |
| 5.100 | 1,65486 € | 8.439,79 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

