
UTH2G820MND | |
|---|---|
DigiKey Part Number | 493-UTH2G820MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2G820MND |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 992 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09500 € | 20,95 € |
| 50 | 1,67560 € | 83,78 € |
| 300 | 1,37740 € | 413,22 € |
| 600 | 1,29532 € | 777,19 € |
| 1.200 | 1,22717 € | 1.472,60 € |
| 2.700 | 1,16196 € | 3.137,29 € |
| 5.100 | 1,11989 € | 5.711,44 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

