Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTH2G181MND | |
|---|---|
DigiKey Part Number | 493-UTH2G181MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2G181MND |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400CXW180MEFR18X35 | Rubycon | 0 | 400CXW180MEFR18X35-ND | 1,59575 € | Parametric Equivalent |
| EKWB401ELL181MM35S | Chemi-Con | 248 | 565-EKWB401ELL181MM35S-ND | 4,66000 € | Parametric Equivalent |
| EKWB421ELL181MM35S | Chemi-Con | 250 | 565-EKWB421ELL181MM35S-ND | 4,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,06000 € | 30,60 € |
| 50 | 2,48520 € | 124,26 € |
| 200 | 2,15390 € | 430,78 € |
| 600 | 1,96603 € | 1.179,62 € |
| 1.000 | 1,89583 € | 1.895,83 € |
| 2.600 | 1,78776 € | 4.648,18 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |



