
UTH2G141MND | |
|---|---|
DigiKey Part Number | 493-UTH2G141MND-ND |
Manufacturer | |
Manufacturer Product Number | UTH2G141MND |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 140 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.392 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,65800 € | 26,58 € |
| 50 | 2,14660 € | 107,33 € |
| 300 | 1,78337 € | 535,01 € |
| 600 | 1,68342 € | 1.010,05 € |
| 1.200 | 1,60041 € | 1.920,49 € |
| 2.700 | 1,52102 € | 4.106,75 € |
| 5.100 | 1,46980 € | 7.495,98 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

