
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.816 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 4,87300 € | 48,73 € |
| 50 | 4,03320 € | 201,66 € |
| 250 | 3,48696 € | 871,74 € |
| 500 | 3,31518 € | 1.657,59 € |
| 1.000 | 3,17258 € | 3.172,58 € |
| 2.500 | 3,02396 € | 7.559,90 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

