



USW1HR22MDD1TP | |
|---|---|
DigiKey Part Number | USW1HR22MDD1TP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | USW1HR22MDD1TP |
Description | CAP ALUM 0.22UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USW1HR22MDD1TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.45 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04100 € | 164,00 € |
| Unit Price without VAT: | 0,04100 € |
|---|---|
| Unit Price with VAT: | 0,04879 € |

