Similar
Similar
Upgrade
Upgrade




USW0J220MDD | |
|---|---|
DigiKey Part Number | 493-16036-ND |
Manufacturer | |
Manufacturer Product Number | USW0J220MDD |
Description | CAP ALUM 22UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | USW0J220MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C220MDS1 | Nichicon | 648 | 493-14230-ND | 0,67000 € | Similar |
| UUQ0J220MCL1GB | Nichicon | 3.643 | 493-17488-1-ND | 0,43000 € | Similar |
| 226PUM016M | CORNELL DUBILIER KNOWLES | 0 | 226PUM016M-ND | 0,02646 € | Upgrade |
| EEA-FC1A220 | Panasonic Industry | 2.208 | P19477-ND | 0,31000 € | Upgrade |





