USV1H220MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 43
Unit Price: 0,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 19.300
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.690
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 791
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 19.575
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.974
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.734
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07049 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USV1H220MFD

DigiKey Part Number
493-16030-ND
Manufacturer
Manufacturer Product Number
USV1H220MFD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
USV1H220MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
97.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes