USV1E100MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.172
Unit Price: 0,94000 €
Datasheet

Similar


Nichicon
In Stock: 179
Unit Price: 0,70000 €
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USV1E100MFD

DigiKey Part Number
493-16024-ND
Manufacturer
Manufacturer Product Number
USV1E100MFD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
USV1E100MFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNS1E100MDS1Nichicon3.172493-14240-ND0,94000 €Similar
UUL1E100MCL1GSNichicon179493-9511-1-ND0,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes