



UST1HR33MDD1TE | |
|---|---|
DigiKey Part Number | UST1HR33MDD1TE-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UST1HR33MDD1TE |
Description | CAP ALUM 0.33UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST1HR33MDD1TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.25 mA @ 10 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04452 € | 178,08 € |
| Unit Price without VAT: | 0,04452 € |
|---|---|
| Unit Price with VAT: | 0,05298 € |

