UST1H100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 36.615
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.925
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 16.786
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.398
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.052
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.748
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.027
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.948
Unit Price: 0,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8.524
Unit Price: 0,72000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UST1H100MDD

DigiKey Part Number
493-6049-ND
Manufacturer
Manufacturer Product Number
UST1H100MDD
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UST1H100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes