UST1E330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 979
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 235
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.396
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.922
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.190
Unit Price: 0,31000 €
Datasheet

Similar


Chemi-Con
In Stock: 924
Unit Price: 0,33000 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UST1E330MDD

DigiKey Part Number
493-6046-ND
Manufacturer
Manufacturer Product Number
UST1E330MDD
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UST1E330MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
94.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes