UST1A470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.938
Unit Price: 0,24000 €
Datasheet

Similar


Nichicon
In Stock: 8.072
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.601
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.090
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.490
Unit Price: 0,31000 €
Datasheet

Similar


Chemi-Con
In Stock: 763
Unit Price: 0,33000 €
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UST1A470MDD

DigiKey Part Number
493-6045-ND
Manufacturer
Manufacturer Product Number
UST1A470MDD
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UST1A470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
59 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
88.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1A470MDDNichicon2.938UPS1A470MDD-ND0,24000 €Similar
UWT1A470MCL1GBNichicon8.072493-2164-1-ND0,36000 €Similar
EEA-GA1A470Panasonic Industry1.601P14478-ND0,31000 €Direct
EEA-GA1A470BPanasonic Industry5.090P15778CT-ND0,31000 €Similar
EEA-GA1A470HPanasonic Industry1.490P15779CT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes