Similar
Similar
Similar
Similar
Similar
Similar
Similar




UST0J221MDD | |
|---|---|
DigiKey Part Number | 493-17286-ND |
Manufacturer | |
Manufacturer Product Number | UST0J221MDD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST0J221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J221MED | Nichicon | 874 | 493-17004-ND | 0,32000 € | Similar |
| UVZ1E221MPD | Nichicon | 8.681 | 493-1302-ND | 0,31000 € | Similar |
| ECA-0JHG221 | Panasonic Industry | 2.873 | P5506-ND | 0,25000 € | Similar |
| ECA-0JHG221B | Panasonic Industry | 1.033 | 10-ECA-0JHG221BCT-ND | 0,26000 € | Similar |
| ECA-0JHG221I | Panasonic Industry | 1.850 | 10-ECA-0JHG221ICT-ND | 0,26000 € | Similar |






