USR1C220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 675
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 319
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.801
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.153
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.281
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.230
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.872
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.010
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.689
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.795
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.206
Unit Price: 0,25000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: 0,33000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR1C220MDD

DigiKey Part Number
493-6027-ND
Manufacturer
Manufacturer Product Number
USR1C220MDD
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR1C220MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
58.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes