Similar
Similar
Upgrade
Similar
Similar
Similar




USR1A220MDD | |
|---|---|
DigiKey Part Number | 493-6023-ND |
Manufacturer | |
Manufacturer Product Number | USR1A220MDD |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR1A220MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C220MDS1 | Nichicon | 660 | 493-14230-ND | 0,67000 € | Similar |
| UVR1A220MDD | Nichicon | 2.970 | 493-1018-ND | 0,20000 € | Similar |
| 226PUM016M | CORNELL DUBILIER KNOWLES | 0 | 226PUM016M-ND | 0,02646 € | Upgrade |
| ECE-A1AKS220 | Panasonic Industry | 3.952 | P960-ND | 0,25000 € | Similar |
| ECE-A1AKS220B | Panasonic Industry | 1.922 | 10-ECE-A1AKS220BCT-ND | 0,25000 € | Similar |





