Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




USR1A101MDD | |
|---|---|
DigiKey Part Number | 493-6022-ND |
Manufacturer | |
Manufacturer Product Number | USR1A101MDD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR1A101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1A101MDD | Nichicon | 20.341 | 493-1021-ND | 0,20000 € | Similar |
| ECE-A1AKA101 | Panasonic Industry | 2.000 | P831-ND | 0,26000 € | Direct |
| ECE-A1AKS101 | Panasonic Industry | 28 | P963-ND | 0,29000 € | Direct |
| ECE-A1AKS101I | Panasonic Industry | 50.526 | 10-ECE-A1AKS101ICT-ND | 0,30000 € | Direct |
| ECA-1AM101 | Panasonic Industry | 3.294 | P5123-ND | 0,20000 € | Similar |






