Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar




USR0J101MDD | |
|---|---|
DigiKey Part Number | 493-6018-ND |
Manufacturer | |
Manufacturer Product Number | USR0J101MDD |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR0J101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 117 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J101MDD | Nichicon | 8.604 | 493-1003-ND | 0,21000 € | Similar |
| ECE-A0JKA101 | Panasonic Industry | 0 | P803-ND | 0,23000 € | Direct |
| ECA-0JM101 | Panasonic Industry | 3.662 | P5111-ND | 0,20000 € | Similar |
| ECE-A0JKA101B | Panasonic Industry | 1.359 | 10-ECE-A0JKA101BCT-ND | 0,24000 € | Similar |
| ECE-A0JKA101I | Panasonic Industry | 4.623 | 10-ECE-A0JKA101ICT-ND | 0,24000 € | Similar |






