Similar
Similar




USR0G471MDD | |
|---|---|
DigiKey Part Number | 493-17283-ND |
Manufacturer | |
Manufacturer Product Number | USR0G471MDD |
Description | CAP ALUM 470UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
EDA/CAD Models | USR0G471MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C471MPD | Nichicon | 1.772 | 493-1043-ND | 0,32000 € | Similar |
| ECE-A0GKA471 | Panasonic Industry | 0 | ECE-A0GKA471-ND | 0,16787 € | Similar |



