USR0G101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 8.643
Unit Price: 0,22000 €
Datasheet

Similar


Nichicon
In Stock: 9.994
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.388
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.726
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.477
Unit Price: 0,26000 €
Datasheet
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USR0G101MDD

DigiKey Part Number
493-17282-ND
Manufacturer
Manufacturer Product Number
USR0G101MDD
Description
CAP ALUM 100UF 20% 4V RADIAL TH
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USR0G101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
97.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes