Similar
Similar
Similar




USP1V220MDD | |
|---|---|
DigiKey Part Number | 493-17281-ND |
Manufacturer | |
Manufacturer Product Number | USP1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USP1V220MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 93 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H330MPD | Nichicon | 996 | 493-6087-ND | 0,54000 € | Similar |
| ECE-A1VN220U | Panasonic Industry | 0 | P1188-ND | 0,50000 € | Similar |
| ECE-A1VN220UB | Panasonic Industry | 0 | 10-ECE-A1VN220UBTB-ND | 0,13688 € | Similar |



