Similar
Similar
Similar




USP1A220MDD | |
|---|---|
DigiKey Part Number | USP1A220MDD-ND |
Manufacturer | |
Manufacturer Product Number | USP1A220MDD |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USP1A220MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUP1A220MCL1GS | Nichicon | 2.970 | 493-9542-1-ND | 0,73000 € | Similar |
| UVP1A220MDD | Nichicon | 2.111 | 493-6075-ND | 0,31000 € | Similar |
| ECE-A1AN220U | Panasonic Industry | 1.138 | P1152-ND | 0,36000 € | Similar |




