Similar
Similar
Similar
Similar




USP0J470MDD | |
|---|---|
DigiKey Part Number | USP0J470MDD-ND |
Manufacturer | |
Manufacturer Product Number | USP0J470MDD |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | USP0J470MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUP0J470MCL1GS | Nichicon | 963 | 493-9540-1-ND | 0,73000 € | Similar |
| UVP0J470MDD | Nichicon | 531 | 493-17349-ND | 0,32000 € | Similar |
| UVP1C470MED | Nichicon | 2.622 | 493-6080-ND | 0,42000 € | Similar |
| ECE-A0JN470U | Panasonic Industry | 0 | P1142-ND | 0,36000 € | Similar |





