USL1H100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.398
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.425
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 33.624
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 21.063
Unit Price: 0,23000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.536
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.014
Unit Price: 0,30000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.542
Unit Price: 0,60000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL1H100MDD

DigiKey Part Number
USL1H100MDD-ND
Manufacturer
Manufacturer Product Number
USL1H100MDD
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL1H100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
66 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes