USL1A101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 27.757
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 38.720
Unit Price: 0,22000 €
Datasheet

Upgrade


Elna America
In Stock: 0
Unit Price: 0,00000 €

Similar


Panasonic Electronic Components
In Stock: 6.021
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4.882
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4.047
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05117 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7.478
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.971
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 52.296
Unit Price: 0,26000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 18.765
Unit Price: 0,52000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL1A101MDD

DigiKey Part Number
USL1A101MDD-ND
Manufacturer
Manufacturer Product Number
USL1A101MDD
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL1A101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
144 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes