USF1V6R8MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 €
Datasheet
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USF1V6R8MDD

DigiKey Part Number
493-17270-ND
Manufacturer
Manufacturer Product Number
USF1V6R8MDD
Description
CAP ALUM 6.8UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EDA/CAD Models
USF1V6R8MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Impedance
3.3 Ohms
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes