USF1C330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,18070 €
Datasheet

Similar


Nichicon
In Stock: 1.227
Unit Price: 0,27000 €
Datasheet

Similar


Nichicon
In Stock: 1.590
Unit Price: 0,36000 €
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USF1C330MDD

DigiKey Part Number
493-15980-ND
Manufacturer
Manufacturer Product Number
USF1C330MDD
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EDA/CAD Models
USF1C330MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes