Similar
Similar
Similar




USF0J151MDD | |
|---|---|
DigiKey Part Number | 493-17266-ND |
Manufacturer | |
Manufacturer Product Number | USF0J151MDD |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
EDA/CAD Models | USF0J151MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E151MPD | Nichicon | 3.929 | 493-15722-ND | 0,33000 € | Similar |
| UWT0J151MCL1GS | Nichicon | 5.432 | 493-2154-1-ND | 0,36000 € | Similar |
| EEU-FC0J151H | Panasonic Industry | 0 | EEU-FC0J151H-ND | 0,10202 € | Similar |




