220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2A221MHD

DigiKey Part Number
493-14509-ND
Manufacturer
Manufacturer Product Number
URZ2A221MHD
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2A221MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,83900 €8,39 €
500,64640 €32,32 €
1000,58570 €58,57 €
5000,48108 €240,54 €
1.0000,44814 €448,14 €
2.5000,41297 €1.032,42 €
5.0000,39156 €1.957,80 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €