



URZ2A101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12157-1-ND - Cut Tape (CT) 493-12157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2A101MHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 397.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,53400 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43676 € | 218,38 € |
| 1.000 | 0,40612 € | 406,12 € |
| 1.500 | 0,39067 € | 586,00 € |
| 2.500 | 0,37343 € | 933,57 € |
| 3.500 | 0,36331 € | 1.271,59 € |
| 5.000 | 0,35352 € | 1.767,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

