



URZ2A101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12157-1-ND - Cut Tape (CT) 493-12157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2A101MHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76000 € | 7,60 € |
| 50 | 0,58300 € | 29,15 € |
| 100 | 0,52740 € | 52,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43132 € | 215,66 € |
| 1.000 | 0,40107 € | 401,07 € |
| 1.500 | 0,38581 € | 578,72 € |
| 2.500 | 0,36879 € | 921,98 € |
| 3.500 | 0,35879 € | 1.255,77 € |
| 5.000 | 0,34913 € | 1.745,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

