100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2A101MHD

DigiKey Part Number
493-17243-ND
Manufacturer
Manufacturer Product Number
URZ2A101MHD
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2A101MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
397.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 809
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,76000 €7,60 €
500,58300 €29,15 €
1000,52740 €52,74 €
5000,43132 €215,66 €
1.0000,40107 €401,07 €
2.5000,36879 €921,98 €
5.0000,34913 €1.745,65 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €