



URZ1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12005-1-ND - Cut Tape (CT) 493-12005-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,41020 € | 41,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33208 € | 166,04 € |
| 1.000 | 0,30748 € | 307,48 € |
| 1.500 | 0,29505 € | 442,57 € |
| 2.500 | 0,28120 € | 703,00 € |
| 3.500 | 0,27306 € | 955,71 € |
| 5.000 | 0,26519 € | 1.325,95 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

