



URZ1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11944-1-ND - Cut Tape (CT) 493-11944-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,33880 € | 33,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27208 € | 136,04 € |
| 1.000 | 0,25103 € | 251,03 € |
| 1.500 | 0,24041 € | 360,62 € |
| 2.500 | 0,22857 € | 571,42 € |
| 3.500 | 0,22161 € | 775,63 € |
| 5.000 | 0,21488 € | 1.074,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

