



URZ1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12091-1-ND - Cut Tape (CT) 493-12091-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 765 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,52960 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43312 € | 216,56 € |
| 1.000 | 0,40272 € | 402,72 € |
| 1.500 | 0,38738 € | 581,07 € |
| 2.500 | 0,37028 € | 925,70 € |
| 3.500 | 0,36022 € | 1.260,77 € |
| 5.000 | 0,35051 € | 1.752,55 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

