Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar




URZ1C471MPD | |
|---|---|
DigiKey Part Number | 493-15931-ND |
Manufacturer | |
Manufacturer Product Number | URZ1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1C471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 435 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C471MPD | Nichicon | 4.768 | 493-17025-ND | 0,48000 € | Similar |
| UPJ1C471MPD6 | Nichicon | 5.379 | 493-15615-ND | 0,54000 € | Similar |
| UPM1C471MPD | Nichicon | 1.800 | 493-15715-ND | 0,52000 € | Similar |
| UPM1C471MPD6 | Nichicon | 1.469 | 493-15716-ND | 0,55000 € | Similar |
| UPS1C471MPD | Nichicon | 1.830 | 493-15826-ND | 0,48000 € | Similar |














