



URZ1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12008-1-ND - Cut Tape (CT) 493-12008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1C102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 598 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ1C102MHD | Nichicon | 1.406 | 493-17228-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41360 € | 41,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33492 € | 167,46 € |
| 1.000 | 0,31014 € | 310,14 € |
| 1.500 | 0,29763 € | 446,44 € |
| 2.500 | 0,28369 € | 709,23 € |
| 3.500 | 0,27549 € | 964,22 € |
| 5.000 | 0,26757 € | 1.337,85 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

