



URZ1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12008-1-ND - Cut Tape (CT) 493-12008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1C102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 598 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,41880 € | 41,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33912 € | 169,56 € |
| 1.000 | 0,31404 € | 314,04 € |
| 1.500 | 0,30137 € | 452,06 € |
| 2.500 | 0,28726 € | 718,15 € |
| 3.500 | 0,27896 € | 976,36 € |
| 5.000 | 0,27094 € | 1.354,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

