URZ1A331MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.340
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 7
Unit Price: 0,77000 €
Datasheet

Similar


Nichicon
In Stock: 1.593
Unit Price: 0,41000 €
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: 0,30000 €
Datasheet

Similar


Nichicon
In Stock: 5.855
Unit Price: 0,53000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09695 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09806 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.075
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.827
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 340
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14158 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10401 €
Datasheet

Similar


Chemi-Con
In Stock: 759
Unit Price: 0,34000 €
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1A331MPD

DigiKey Part Number
URZ1A331MPD-ND
Manufacturer
Manufacturer Product Number
URZ1A331MPD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1A331MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
315 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes