MFR Recommended




URZ1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12080-1-ND - Cut Tape (CT) 493-12080-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1A222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 793.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A222MHD1TO | Nichicon | 5.067 | 493-12022-1-ND | 0,98000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,55360 € | 27,68 € |
| 100 | 0,50020 € | 50,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40826 € | 204,13 € |
| 1.000 | 0,37928 € | 379,28 € |
| 1.500 | 0,36467 € | 547,00 € |
| 2.500 | 0,34836 € | 870,90 € |
| 3.500 | 0,33878 € | 1.185,73 € |
| 5.000 | 0,32953 € | 1.647,65 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


