



URY2F100MHD1TO | |
|---|---|
DigiKey Part Number | 493-12122-1-ND - Cut Tape (CT) 493-12122-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URY2F100MHD1TO |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2F100MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,55900 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45802 € | 229,01 € |
| 1.000 | 0,42624 € | 426,24 € |
| 1.500 | 0,41019 € | 615,28 € |
| 2.500 | 0,39231 € | 980,77 € |
| 3.500 | 0,38180 € | 1.336,30 € |
| 5.000 | 0,37164 € | 1.858,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

