Similar
Similar
Similar
Similar
Similar
Similar




URY2D220MHD | |
|---|---|
DigiKey Part Number | URY2D220MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY2D220MHD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2D220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 176 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D220MPD | Nichicon | 1.800 | 493-16713-ND | 0,74000 € | Similar |
| UPM2D220MHD | Nichicon | 766 | 493-17124-ND | 1,45000 € | Similar |
| UVY2D220MPD | Nichicon | 0 | 493-16190-ND | 0,76000 € | Similar |
| UVZ2D220MPD | Nichicon | 1.400 | 493-1403-ND | 0,73000 € | Similar |
| MAL214232229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232229E3-ND | 0,29186 € | Similar |






