Similar




URY1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URY1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1V471MHD1TO Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG471B | Panasonic Industry | 3.156 | P19548CT-ND | 0,79000 € | Similar |


