



URY1J221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URY1J221MHD1TO |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1J221MHD1TO Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |

