URU2C330MHD1TO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 49
Unit Price: 1,16000 €
Datasheet

Similar


Nichicon
In Stock: 396
Unit Price: 1,46000 €
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URU2C330MHD1TO

DigiKey Part Number
493-12105-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URU2C330MHD1TO
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URU2C330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
368 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes